ZL30367GDG2
Microchip Technology Inc
Description: 750MHz, CMOS, PBGA144

Overview of ZL30367GDG2 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing Automotive

Price & Stock for ZL30367GDG2 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ZL30367GDG2-ND
DigiKey IC NETWORK SYNCH ETH CLK 144LBGA Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
Buy Now
DISTI # 494-ZL30367GDG2
Mouser Electronics Clock Generators & Support Products Dual Channel 1588 DPLL Line Card RoHS: Compliant 0
  • 160 $68.3100
$68.3100 Order Now

CAD Models for ZL30367GDG2 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZL30367GDG2 by Microchip Technology Inc

ZL30367GDG2
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
LBGA-144
Reach Compliance Code
compliant
JESD-30 Code
S-PBGA-B144
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
750 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Primary Clock/Crystal Frequency-Nom
750 MHz
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Position
BOTTOM
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, ETHERNET
Want to compare parts?
  1. ZL30367GDG2
    Microchip Technology Inc
    750MHz, CMOS, PBGA144
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZL30367GDG2 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZL30367GDG2 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ZL30367GDG2 would you like to use for your alert(s)?
  • Please alert me when ZL30367GDG2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZL30367GDG2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZL30367GDG2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZL30367GDG2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZL30367GDG2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZL30367GDG2 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: