Part Details for ZL30415GGG2 by Zarlink Semiconductor Inc
Overview of ZL30415GGG2 by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZL30415GGG2
ZL30415GGG2 CAD Models
ZL30415GGG2 Part Data Attributes
|
ZL30415GGG2
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30415GGG2
Zarlink Semiconductor Inc
Support Circuit, 1-Func, PBGA64, 8 X 8 MM, 0.80 MM PITCH, LEAD FREE, CABGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | 8 X 8 MM, 0.80 MM PITCH, LEAD FREE, CABGA-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | SONET;SDH | |
JESD-30 Code | S-PBGA-B64 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.41 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |