Part Details for ZL30631LDG1S by Microchip Technology Inc
Overview of ZL30631LDG1S by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL30631LDG1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7705
|
Newark | 1-Channel, 6-Output Synce Timing Card, 4D/8Se Inputs 48 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip ZL30631LDG1S Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5600 | Buy Now |
DISTI #
150-ZL30631LDG1S-ND
|
DigiKey | 1-CHANNEL, 6-OUTPUT SYNCE TIMING Min Qty: 1 Lead time: 6 Weeks Container: Tray |
684 In Stock |
|
$31.4125 / $39.0200 | Buy Now |
DISTI #
ZL30631LDG1S
|
Avnet Americas | SyncE Network Synchronizer with 1-Channel 0.5Hz to 750MHz 48-Pin VQFN Tray - Trays (Alt: ZL30631LDG1S) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$29.5600 / $39.0200 | Buy Now |
DISTI #
579-ZL30631LDG1S
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 1-channel, 6-output SyncE timing card, 4D/8SE inputs RoHS: Compliant | 0 |
|
$31.4200 | Order Now |
DISTI #
ZL30631LDG1S
|
Microchip Technology Inc | 1-channel, 6-output SyncE timing card, 4D/8SE inputs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$28.2300 / $39.0200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 260 Package Multiple: 260 | 0 |
|
$30.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$32.1800 / $90.4700 | Buy Now | |
DISTI #
ZL30631LDG1S
|
Avnet Americas | SyncE Network Synchronizer with 1-Channel 0.5Hz to 750MHz 48-Pin VQFN Tray - Trays (Alt: ZL30631LDG1S) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$29.5600 / $39.0200 | Buy Now |
|
NAC | 1-channel, 6-output SyncE timing card, 4D/8SE inputs, 48 VQFN 7x7x1mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 | 0 |
|
$30.6500 / $35.9000 | Buy Now |
|
Master Electronics | 0 |
|
$32.1800 / $90.4700 | Buy Now |