Part Details for ZL30731LDG1S by Microchip Technology Inc
Overview of ZL30731LDG1S by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL30731LDG1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK9336
|
Newark | 1-Channel, 6-Output 1588 Timing Card, 4D/8Se Inputs 48 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip ZL30731LDG1S RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.9600 | Buy Now |
DISTI #
150-ZL30731LDG1S-ND
|
DigiKey | 1-CHANNEL, 6-OUTPUT 1588 TIMING Min Qty: 1 Lead time: 6 Weeks Container: Tray |
260 In Stock |
|
$83.1100 | Buy Now |
DISTI #
ZL30731LDG1S
|
Avnet Americas | Clock Synthesizer 0.5Hz to 1250MHz 10-Output 48-VQFN Tray - Trays (Alt: ZL30731LDG1S) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$62.9600 / $83.1100 | Buy Now |
DISTI #
494-ZL30731LDG1S
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 1-channel, 6-output 1588 timing card, 4D/8SE inputs RoHS: Compliant | 0 |
|
$66.9000 | Order Now |
DISTI #
ZL30731LDG1S
|
Microchip Technology Inc | 1-channel, 6-output 1588 timing card, 4D/8SE inputs, Projected EOL: 2049-03-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$60.1300 / $83.1100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 260 Package Multiple: 260 | 0 |
|
$64.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.8300 / $199.0900 | Buy Now |
|
NAC | 1-channel, 6-output 1588 timing card, 4D/8SE inputs, 48 VQFN 7x7x1mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 | 0 |
|
$65.2700 / $76.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$67.8300 / $199.0900 | Buy Now |