Part Details for ZL30735LDG1 by Microchip Technology Inc
Overview of ZL30735LDG1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL30735LDG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2722
|
Newark | Five-Channel, 10-Output 1588 Timing Card 64 Vqfn 9X9X1Mm Tray Rohs Compliant: Yes |Microchip ZL30735LDG1 RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.6000 | Buy Now |
DISTI #
150-ZL30735LDG1-ND
|
DigiKey | FIVE-CHANNEL, 10-OUTPUT 1588 TIM Min Qty: 1 Lead time: 6 Weeks Container: Tray |
132 In Stock |
|
$78.6700 | Buy Now |
DISTI #
ZL30735LDG1
|
Avnet Americas | Clock Synthesizer 0.5Hz to 1250MHz 10-Output 64-Pin VQFN - Trays (Alt: ZL30735LDG1) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$59.6000 / $78.6700 | Buy Now |
DISTI #
579-ZL30735LDG1
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Five-channel, 10-output 1588 timing card | 0 |
|
$63.3200 | Order Now |
DISTI #
ZL30735LDG1
|
Microchip Technology Inc | Five-channel, 10-output 1588 timing card, Projected EOL: 2049-07-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$52.2300 / $78.6700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 260 Package Multiple: 260 | 0 |
|
$61.0400 | Buy Now |
|
Onlinecomponents.com | Clock Synthesizer - 8 Circuits - 10:10 Input:Output - 0.5Hz to 1250MHz Input - 750MHz Max Frequency - 1.8V, 3.3V Supply - 64-VQFN (9x9). RoHS: Compliant | 0 |
|
$64.2100 / $188.4600 | Buy Now |
|
NAC | Five-channel, 10-output 1588 timing card, 64 VQFN 9x9x1mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 | 0 |
|
$61.7800 / $72.3700 | Buy Now |
|
Master Electronics | Clock Synthesizer - 8 Circuits - 10:10 Input:Output - 0.5Hz to 1250MHz Input - 750MHz Max Frequency - 1.8V, 3.3V Supply - 64-VQFN (9x9). RoHS: Compliant | 0 |
|
$64.2100 / $188.4600 | Buy Now |