There are no models available for this part yet.
Overview of ZL31S000100 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ZL31S000100 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92T2880
|
Newark | Toggle Switch Zl Pcb Mount Rohs Compliant: Yes |Apem ZL31S000100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4400 / $9.1200 | Buy Now | |
DISTI #
642-ZL31S000100
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH ZL PCB MOUNT RoHS: Compliant | 17 |
|
$4.9400 / $9.0700 | Buy Now | |
DISTI #
75003456
|
RS | TOGGLE SWITCH ZL PCB MOUNT | APEM Components ZL31S000100 Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2800 | RFQ | |
Onlinecomponents.com | Switch Toggle ON OFF SPST Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads RoHS: Compliant |
21 In Stock |
|
$4.4100 / $9.2300 | Buy Now | ||
Master Electronics | Switch Toggle ON OFF SPST Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads RoHS: Compliant |
21 In Stock |
|
$4.4100 / $9.2300 | Buy Now |
CAD Models for ZL31S000100 by APEM Inc
Part Data Attributes for ZL31S000100 by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Apem
|
Actuator Angle
|
24 deg
|
Actuator Finish
|
NICKEL
|
Actuator Length
|
0.216 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
4.9784 mm
|
Body Height
|
8.5852 mm
|
Body Length or Diameter
|
8.0772 mm
|
Bushing Diameter
|
0.19 inch
|
Bushing Length
|
0.22 inch
|
Bushing Type
|
10-48
|
Center Contact Material
|
BRASS
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Power Rating R Load
|
0.4VA@20VAC
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.02 mΩ
|
Dielectric Withstand Volts
|
1000VRMS V
|
End Contact Material
|
BRASS
|
End Contact Plating
|
GOLD
|
Housing Material
|
THERMOPLASTIC
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Length
|
0.11 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER LUG
|
Alternate Parts for ZL31S000100
This table gives cross-reference parts and alternative options found for ZL31S000100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL31S000100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL31S030200 | Toggle Switch, On-off, Solder Lug Terminal, Toggle Actuator, Panel Mount | APEM Inc | ZL31S000100 vs ZL31S030200 |
ZL31S000200 | Toggle Switch, On-off, Solder Lug Terminal, Toggle Actuator, Panel Mount | APEM Inc | ZL31S000100 vs ZL31S000200 |