-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3620
|
Newark | Audio Processor For Hd Full Duplex Single-Microphone Ip Cameras. 64 Vqfn 9X9X1Mm Tray Rohs Compliant: Yes |Microchip ZL38050LDG1 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5700 | Buy Now |
DISTI #
ZL38050LDG1-ND
|
DigiKey | IC AUDIO SIGNAL PROCESSOR 64QFN Min Qty: 1300 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.0000 | Buy Now |
DISTI #
ZL38050LDG1
|
Avnet Americas | Advanced Audio Processor 64-Pin QFN Tray - Trays (Alt: ZL38050LDG1) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$6.5700 / $7.9800 | Buy Now |
DISTI #
494-ZL38050LDG1
|
Mouser Electronics | Audio DSPs Audio processor for HD full duplex single-microphone IP Cameras. RoHS: Compliant | 0 |
|
$6.9000 | Order Now |
DISTI #
ZL38050LDG1
|
Microchip Technology Inc | Audio processor for HD full duplex single-microphone IP Cameras, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.7600 / $7.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 | 0 |
|
$6.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.1700 / $20.1600 | Buy Now | |
DISTI #
ZL38050LDG1
|
Avnet Americas | Advanced Audio Processor 64-Pin QFN Tray - Trays (Alt: ZL38050LDG1) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$6.5700 / $7.9800 | Buy Now |
DISTI #
ZL38050LDG1
|
Avnet Americas | Advanced Audio Processor 64-Pin QFN Tray - Trays (Alt: ZL38050LDG1) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$6.5700 / $7.9800 | Buy Now |
|
NAC | Audio processor for HD full duplex single-microphone IP Cameras., 64 VQFN 9x9x1mm TRAY RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 | 0 |
|
$6.8300 / $8.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZL38050LDG1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL38050LDG1
Microchip Technology Inc
Consumer Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |