There are no models available for this part yet.
Overview of ZL38060LDF1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ZL38060LDF1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AH3625
|
Newark | Audio Processor For Connected Home Application. 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip ZL38060LDF1 RoHS: Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 | Buy Now | |
DISTI #
ZL38060LDF1-ND
|
DigiKey | IC AUDIO SIGNAL PROCESSOR 64QFN Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
ZL38060LDF1
|
Avnet Americas | Timberwolf Audio Processor 64-Pin QFN T/R - Tape and Reel (Alt: ZL38060LDF1) RoHS: Not Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
494-ZL38060LDF1
|
Mouser Electronics | Audio DSPs Audio processor for connected home application. RoHS: Compliant | 0 |
|
$5.6000 | Order Now | |
DISTI #
ZL38060LDF1
|
Microchip Technology Inc | Audio processor for connected home application, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
2700 Alternates Available |
|
$6.4200 / $8.9100 | Buy Now | |
Onlinecomponents.com | Timberwolf Digital Signal Processor family, powered by AcuEdge"" Technology Designed for Connected Home applications RoHS: Compliant | 2700 Factory Stock |
|
$0 | Buy Now | ||
NAC | Audio processor for connected home application., 64 VQFN 9x9x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
DISTI #
ZL38060LDF1
|
Avnet Silica | (Alt: ZL38060LDF1) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
ZL38060LDF1
|
EBV Elektronik | (Alt: ZL38060LDF1) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for ZL38060LDF1 by Microchip Technology Inc
Part Data Attributes for ZL38060LDF1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-64
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
S-XQCC-N64
|
Length
|
9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC64,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
1.26 V
|
Supply Voltage-Min (Vsup)
|
1.14 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
9 mm
|