ZL38070GBG2
Description: ISDN Echo Canceller, 1-Func, PBGA535, 31 X 31 MM, LEAD FREE, PLASTIC, MS-034, BGA-535

Overview of ZL38070GBG2 by Zarlink Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ZL38070GBG2 by Zarlink Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   62
RFQ

CAD Models for ZL38070GBG2 by Zarlink Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZL38070GBG2 by Zarlink Semiconductor Inc

ZL38070GBG2
Zarlink Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZARLINK SEMICONDUCTOR INC
Package Description
31 X 31 MM, LEAD FREE, PLASTIC, MS-034, BGA-535
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B535
JESD-609 Code
e1
Length
31 mm
Number of Functions
1
Number of Terminals
535
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.36 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Telecom IC Type
ISDN ECHO CANCELLER
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
31 mm
Want to compare parts?
  1. ZL38070GBG2
    Zarlink Semiconductor Inc
    ISDN Echo Canceller, 1-Func, PBGA535, 31 X 31 MM, LEAD FREE, PLASTIC, MS-034, BGA-535
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZL38070GBG2 by Zarlink Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZL38070GBG2 by Zarlink Semiconductor Inc

Select Manufacturer
Which Manufacturer of ZL38070GBG2 would you like to use for your alert(s)?
  • Please alert me when ZL38070GBG2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZL38070GBG2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZL38070GBG2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZL38070GBG2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZL38070GBG2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZL38070GBG2 by Zarlink Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: