Part Details for ZL40212LDG1 by Microchip Technology Inc
Overview of ZL40212LDG1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL40212LDG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0762
|
Newark | Low Skew Clock Driver, 4000/14000/40000 Series, 4 True Output(S), 0 Inverted Output(S), Cmos Rohs Compliant: Yes |Microchip ZL40212LDG1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $5.4600 | Buy Now |
DISTI #
ZL40212LDG1-ND
|
DigiKey | IC CLK BUFFER 1:2 750MHZ 16QFN Min Qty: 1 Lead time: 9 Weeks Container: Tray |
707 In Stock |
|
$3.0625 / $3.8100 | Buy Now |
DISTI #
ZL40212LDG1
|
Avnet Americas | Clock Fanout Buffer 2-OUT 16-Pin QFN Tray - Trays (Alt: ZL40212LDG1) RoHS: Compliant Min Qty: 714 Package Multiple: 714 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.8900 / $3.8100 | Buy Now |
DISTI #
494-ZL40212LDG1
|
Mouser Electronics | Clock Buffer 1:2 LVDS Fanout Buffer w/Ext. Term. RoHS: Compliant | 4546 |
|
$3.0600 / $3.8100 | Buy Now |
DISTI #
ZL40212LDG1
|
Microchip Technology Inc | 1:2 LVDS fanout w/ext term, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
714 Alternates Available |
|
$2.5400 / $3.8100 | Buy Now |
|
Future Electronics | ZL40212 Series 750 MHz Surface Mount Precision 1:2 LVPECL Fanout Buffer - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3570 Package Multiple: 714 Container: Tray | 0Tray |
|
$3.1000 | Buy Now |
|
Onlinecomponents.com | Clock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tray |
714 In Stock |
|
$2.9200 / $3.7200 | Buy Now |
DISTI #
ZL40212LDG1
|
Avnet Americas | Clock Fanout Buffer 2-OUT 16-Pin QFN Tray - Trays (Alt: ZL40212LDG1) RoHS: Compliant Min Qty: 714 Package Multiple: 714 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.8900 / $3.8100 | Buy Now |
|
Ameya Holding Limited | 714 |
|
RFQ | ||
DISTI #
ZL40212LDG1
|
Avnet Americas | Clock Fanout Buffer 2-OUT 16-Pin QFN Tray - Trays (Alt: ZL40212LDG1) RoHS: Compliant Min Qty: 714 Package Multiple: 714 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.8900 / $3.8100 | Buy Now |
Part Details for ZL40212LDG1
ZL40212LDG1 CAD Models
ZL40212LDG1 Part Data Attributes
|
ZL40212LDG1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL40212LDG1
Microchip Technology Inc
Low Skew Clock Driver, 4000/14000/40000 Series, 4 True Output(s), 0 Inverted Output(s), CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Family | 4000/14000/40000 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Propagation Delay (tpd) | 2 ns | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for ZL40212LDG1
This table gives cross-reference parts and alternative options found for ZL40212LDG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL40212LDG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL40212LDG1 | Low Skew Clock Driver, 4000/14000/40000 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, 3 X 3 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, QFN-16 | Microsemi Corporation | ZL40212LDG1 vs ZL40212LDG1 |
ZL40212LDF1 | Low Skew Clock Driver, 4000/14000/40000 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, 3 X 3 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, QFN-16 | Microsemi Corporation | ZL40212LDG1 vs ZL40212LDF1 |