Part Details for ZL40213LDG1 by Microchip Technology Inc
Overview of ZL40213LDG1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for ZL40213LDG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3665
|
Newark | 1:2 Lvds Fanout Buffer W/Int. Term. 16 Vqfn 3X3X1Mm Tray Rohs Compliant: Yes |Microchip ZL40213LDG1 Min Qty: 714 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 | Buy Now |
DISTI #
ZL40213LDG1-ND
|
DigiKey | IC CLK BUFFER 1:2 750MHZ 16QFN Min Qty: 1 Lead time: 9 Weeks Container: Tray |
494 In Stock |
|
$3.0625 / $3.8100 | Buy Now |
DISTI #
ZL40213LDG1
|
Avnet Americas | Clock Fanout Buffer 2-OUT 16-Pin QFN Tray - Trays (Alt: ZL40213LDG1) RoHS: Compliant Min Qty: 714 Package Multiple: 714 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.8900 / $3.8100 | Buy Now |
DISTI #
494-ZL40213LDG1
|
Mouser Electronics | Clock Buffer 1:2 LVDS Fanout Buffer w/Int. Term. RoHS: Compliant | 1196 |
|
$3.0600 / $3.8100 | Buy Now |
DISTI #
ZL40213LDG1
|
Microchip Technology Inc | 1:2 LVDS fanout w/int term, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
714 Alternates Available |
|
$2.5400 / $3.8100 | Buy Now |
|
Future Electronics | ZL40213 Series 750 MHz Surface Mount Precision 1:2 LVPECL Fanout Buffer - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 714 Package Multiple: 714 Container: Tray | 0Tray |
|
$3.1000 | Buy Now |
|
Onlinecomponents.com | Clock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tray |
689 In Stock |
|
$2.9300 / $3.8800 | Buy Now |
|
Rochester Electronics | ZL40213 - Clock Buffer 1:2 750MHz 16-QFN Tray RoHS: Compliant Status: Active Min Qty: 1 | 714 |
|
$3.0400 / $3.5700 | Buy Now |
DISTI #
ZL40213LDG1
|
Avnet Americas | Clock Fanout Buffer 2-OUT 16-Pin QFN Tray - Trays (Alt: ZL40213LDG1) RoHS: Compliant Min Qty: 714 Package Multiple: 714 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.8900 / $3.8100 | Buy Now |
|
Ameya Holding Limited | ZL40213 Series 750 MHz Surface Mount Precision 1:2 LVPECL Fanout Buffer - QFN-16 | 3570 |
|
RFQ |
Part Details for ZL40213LDG1
ZL40213LDG1 CAD Models
ZL40213LDG1 Part Data Attributes
|
ZL40213LDG1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL40213LDG1
Microchip Technology Inc
Low Skew Clock Driver, 4000/14000/40000 Series, 4 True Output(s), 0 Inverted Output(s), CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Family | 4000/14000/40000 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Prop. Delay@Nom-Sup | 2 ns | |
Propagation Delay (tpd) | 2 ns | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |