Part Details for ZL40215LDF1 by Microchip Technology Inc
Overview of ZL40215LDF1 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for ZL40215LDF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3668
|
Newark | 1:4 Lvds Fanout Buffer W/Int. Term. 16 Vqfn 3X3X1Mm T/R Rohs Compliant: Yes |Microchip ZL40215LDF1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 | Buy Now |
DISTI #
150-ZL40215LDF1CT-ND
|
DigiKey | IC CLK BUFFER 1:4 750MHZ 16QFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13885 In Stock |
|
$3.8125 / $4.7500 | Buy Now |
DISTI #
ZL40215LDF1
|
Avnet Americas | Clock Fanout Buffer 4-OUT 16-Pin QFN T/R - Tape and Reel (Alt: ZL40215LDF1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$3.5800 / $4.7500 | Buy Now |
DISTI #
494-ZL40215LDF1
|
Mouser Electronics | Clock Buffer 1:4 LVDS fanout w/ext term RoHS: Compliant | 1596 |
|
$3.8000 / $4.7500 | Buy Now |
DISTI #
ZL40215LDF1
|
Microchip Technology Inc | 1:4 LVDS fanout w/ext term, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4000 Alternates Available |
|
$3.1500 / $4.7500 | Buy Now |
|
Future Electronics | Clock Fanout Buffer 4-OUT 16-Pin QFN EP T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$3.8600 | Buy Now |
|
Onlinecomponents.com | Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tape&Reel | 4000 Factory Stock |
|
$3.8700 / $11.3500 | Buy Now |
DISTI #
ZL40215LDF1
|
Avnet Americas | Clock Fanout Buffer 4-OUT 16-Pin QFN T/R - Tape and Reel (Alt: ZL40215LDF1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$3.5800 / $4.7500 | Buy Now |
|
Ameya Holding Limited | 4000 |
|
RFQ | ||
|
NAC | 1:4 LVDS Fanout Buffer w/Int. Term., 16 VQFN 3x3x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$3.7200 / $4.4900 | Buy Now |
Part Details for ZL40215LDF1
ZL40215LDF1 CAD Models
ZL40215LDF1 Part Data Attributes:
|
ZL40215LDF1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL40215LDF1
Microchip Technology Inc
Low Skew Clock Driver, 4000/14000/40000 Series, 8 True Output(s), 0 Inverted Output(s), CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Family | 4000/14000/40000 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Propagation Delay (tpd) | 2 ns | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |