Part Details for ZL40234LDF1 by Microchip Technology Inc
Overview of ZL40234LDF1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for ZL40234LDF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3698
|
Newark | 3 X 4 Lvpecl/Lvds/Hcsl Fanout Buffer 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip ZL40234LDF1 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 | Buy Now |
DISTI #
ZL40234LDF1-ND
|
DigiKey | IC CLK BUFFER 3:5 1.6GHZ 32QFN Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2250 | Buy Now |
DISTI #
ZL40234LDF1
|
Avnet Americas | Clock Fanout Buffer 4-OUT 32-Pin QFN T/R - Tape and Reel (Alt: ZL40234LDF1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.9700 / $5.2400 | Buy Now |
DISTI #
494-ZL40234LDF1
|
Mouser Electronics | Clock Buffer 3 x4 LVPECL/LVDS /HCSL Fanout Buffer RoHS: Compliant | 0 |
|
$4.2200 | Order Now |
DISTI #
ZL40234LDF1
|
Microchip Technology Inc | 3 x 4 LVPECL/LVDS/HCSL Fanout Buffer, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.4700 / $5.2400 | Buy Now |
|
Future Electronics | Clock Buffer 3 x4 LVPECL/LVDS /HCSL Fanout Buffer RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$4.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2800 / $12.5700 | Buy Now |
|
NAC | 3 x 4 LVPECL/LVDS/HCSL Fanout Buffer, 32 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$4.1200 / $4.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.2800 / $12.5700 | Buy Now |
Part Details for ZL40234LDF1
ZL40234LDF1 CAD Models
ZL40234LDF1 Part Data Attributes
|
ZL40234LDF1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL40234LDF1
Microchip Technology Inc
Clock Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-08-07 | |
Additional Feature | HAS ULTRA-LOW ADDITIVE JITTER LVCMOS OUTPUT; ALSO OPERATES AT 3.3 V SUPPLY | |
Family | 4000/14000/40000 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Load Capacitance (CL) | 1 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 197 mA | |
Propagation Delay (tpd) | 2.07 ns | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
fmax-Min | 1600 MHz |