Part Details for ZL40241LDG1 by Microchip Technology Inc
Overview of ZL40241LDG1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for ZL40241LDG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3705
|
Newark | Ten Lvcmos Output Fanout Buffer 32 Vqfn 5X5X1Mm Tray Rohs Compliant: Yes |Microchip ZL40241LDG1 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 | Buy Now |
DISTI #
ZL40241LDG1-ND
|
DigiKey | IC CLK BUFFER 3:10 200MHZ 32QFN Min Qty: 490 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8500 | Buy Now |
DISTI #
ZL40241LDG1
|
Avnet Americas | Clock Fanout Buffer 10-OUT 32-Pin QFN Tray - Trays (Alt: ZL40241LDG1) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.6200 / $4.7700 | Buy Now |
DISTI #
494-ZL40241LDG1
|
Mouser Electronics | Clock Buffer Ten LVCMOS Output Fanout Buffer RoHS: Compliant | 659 |
|
$3.8500 / $4.7700 | Buy Now |
DISTI #
ZL40241LDG1
|
Microchip Technology Inc | Ten LVCMOS Output Fanout Buffer, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
490 Alternates Available |
|
$3.1600 / $4.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$3.7200 | Buy Now |
|
Onlinecomponents.com | Clock Fanout Buffer - 10 Out 2 In - 32-Pin QFN EP - Tray | 0 |
|
$3.8200 / $7.9800 | Buy Now |
DISTI #
ZL40241LDG1
|
Avnet Americas | Clock Fanout Buffer 10-OUT 32-Pin QFN Tray - Trays (Alt: ZL40241LDG1) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.6200 / $4.7700 | Buy Now |
|
Ameya Holding Limited | 490 |
|
RFQ | ||
DISTI #
ZL40241LDG1
|
Avnet Americas | Clock Fanout Buffer 10-OUT 32-Pin QFN Tray - Trays (Alt: ZL40241LDG1) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.6200 / $4.7700 | Buy Now |
Part Details for ZL40241LDG1
ZL40241LDG1 CAD Models
ZL40241LDG1 Part Data Attributes
|
ZL40241LDG1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL40241LDG1
Microchip Technology Inc
Clock Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-08-07 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATE AT 3.3V SUPPLY; SEATED HT-CALCULATED | |
Family | 4000/14000/40000 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 2.77 ns | |
Same Edge Skew-Max (tskwd) | 0.027 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
fmax-Min | 200 MHz |
Alternate Parts for ZL40241LDG1
This table gives cross-reference parts and alternative options found for ZL40241LDG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL40241LDG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL40241LDF1 | Clock Driver | Microchip Technology Inc | ZL40241LDG1 vs ZL40241LDF1 |
ZL40241LDG1 | Low Skew Clock Driver, | Microsemi Corporation | ZL40241LDG1 vs ZL40241LDG1 |
ZL40241LDF1 | Low Skew Clock Driver, | Microsemi Corporation | ZL40241LDG1 vs ZL40241LDF1 |