Part Details for ZL40268LDG1 by Microchip Technology Inc
Overview of ZL40268LDG1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL40268LDG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AJ3107
|
Newark | 8-Output Pcie Fanout Buffers With Invidual Output Enable 48 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip ZL40268LDG1 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1600 | Buy Now |
DISTI #
150-ZL40268LDG1-ND
|
DigiKey | IC CLK BUFFER 2:8 1.5GHZ 48QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
124 In Stock |
|
$6.5500 / $8.1500 | Buy Now |
DISTI #
ZL40268LDG1
|
Avnet Americas | Fanout Buffer with Per Enable Control 8-Output 48-Pin QFN Tray - Trays (Alt: ZL40268LDG1) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.1600 / $8.1500 | Buy Now |
DISTI #
579-ZL40268LDG1
|
Mouser Electronics | Buffers & Line Drivers 8-Output PCIe Fanout Buffers with Invidual Output Enable RoHS: Compliant | 0 |
|
$6.5500 / $8.1500 | Order Now |
DISTI #
ZL40268LDG1
|
Microchip Technology Inc | ZL40268LDG1 8-Output PCIe HCSL Fanout Buffers with Individual Output Enable, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3640 Alternates Available |
|
$5.8900 / $8.1500 | Buy Now |
|
Future Electronics | Clock Fanout Buffer (Distribution) IC 28 1.5 GHz 48-VFQFN Exposed Pad RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tube | 0Tube |
|
$6.0400 / $6.0900 | Buy Now |
|
Onlinecomponents.com | Clock Fanout Buffer (Distribution) - 1 Circuit - 2:8 Input:Output - 1.5 GHz - 2.375 to 2.625V, 3.135 to 3.465V Supply - 48-QFN (7x7) - Surface Mount. | 0 |
|
$6.5000 / $13.6200 | Buy Now |
|
Bristol Electronics | 2142 |
|
RFQ | ||
DISTI #
ZL40268LDG1
|
Avnet Americas | Fanout Buffer with Per Enable Control 8-Output 48-Pin QFN Tray - Trays (Alt: ZL40268LDG1) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.1600 / $8.1500 | Buy Now |
|
Ameya Holding Limited | 3640 |
|
RFQ |
Part Details for ZL40268LDG1
ZL40268LDG1 CAD Models
ZL40268LDG1 Part Data Attributes
|
ZL40268LDG1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL40268LDG1
Microchip Technology Inc
Low Skew Clock Driver, 4000/14000/40000 Series, 16 True Output(s), 0 Inverted Output(s), CMOS, PQCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ALSO OPERATABLE AT 3.3V NOM | |
Family | 4000/14000/40000 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Power Supply Current-Max (ICC) | 197 mA | |
Prop. Delay@Nom-Sup | 1.2 ns | |
Propagation Delay (tpd) | 1.2 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 1500 MHz |