Part Details for ZL40511LDE by Zarlink Semiconductor Inc
Overview of ZL40511LDE by Zarlink Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for ZL40511LDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ZL40511LDE-ND
|
DigiKey | DUAL OUTPUT LASER DIODE DRVR Min Qty: 148 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
416 In Stock |
|
$2.0300 | Buy Now |
|
Rochester Electronics | ZL40511 - Dual Output Dvd And Cd 4 Channel Laser Diode Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 416 |
|
$1.7400 / $2.0500 | Buy Now |
Part Details for ZL40511LDE
ZL40511LDE CAD Models
ZL40511LDE Part Data Attributes:
|
ZL40511LDE
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZL40511LDE
Zarlink Semiconductor Inc
Interface Circuit, PQCC24, 4 X 4 MM, 0.90 MM HEIGHT, MO-220, QFN-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, MO-220, QFN-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |