ZL50012GDG2
Description: Digital Time Switch, PBGA144

Overview of ZL50012GDG2 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ZL50012GDG2 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AH3725
Newark Pb Free Flexible 512 Channels Dx 144 Lbga 13X13X1.25Mm Tray Rohs Compliant: Yes |Microchip ZL50012GDG2 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # ZL50012GDG2
Microchip Technology Inc Pb Free FLEXIBLE 512 CHANNELS DX, Projected EOL: 2025-04-25 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $25.5700
  • 25 $23.5400
  • 100 $21.0400
  • 1,000 $19.4700
  • 5,000 $18.4500
$18.4500 / $25.5700 Buy Now
NAC Pb Free FLEXIBLE 512 CHANNELS DX, 144 LBGA 13x13x1.25mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 0
  • 1 $35.7800
  • 160 $32.5300
$32.5300 / $35.7800 Buy Now

CAD Models for ZL50012GDG2 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZL50012GDG2 by Microchip Technology Inc

ZL50012GDG2
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
13 X 13 MM, 1.25 MM HEIGHT, LEAD FREE, MO-192, LBGA-144
Reach Compliance Code
compliant
JESD-30 Code
S-PBGA-B144
JESD-609 Code
e1
Length
13 mm
Number of Functions
1
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA144,12X12,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.25 mm
Supply Current-Max
250 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
DIGITAL TIME SWITCH
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
13 mm
Want to compare parts?
  1. ZL50012GDG2
    Microchip Technology Inc
    Digital Time Switch, PBGA144
    VS

Alternate Parts for ZL50012GDG2

This table gives cross-reference parts and alternative options found for ZL50012GDG2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL50012GDG2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZL50012/GDC Digital Time Switch, PBGA144, 13 X 13 MM, 1.25 MM HEIGHT, MO-192, LBGA-144 Microsemi Corporation ZL50012GDG2 vs ZL50012/GDC
Part Number Description Manufacturer Compare
IDT72V71650DA Digital Time Switch, PQFP144, 20 X 20 MM, 0.50 MM PITCH, TQFP-144 Integrated Device Technology Inc ZL50012GDG2 vs IDT72V71650DA
72V73260BBG PBGA-144, Tray Integrated Device Technology Inc ZL50012GDG2 vs 72V73260BBG
IDT72V70840DAG Digital Time Switch, PQFP144, 20 X 20 MM, 0.50 MM PITCH, TQFP-144 Integrated Device Technology Inc ZL50012GDG2 vs IDT72V70840DAG
72V70840DA Digital Time Switch, PQFP144, 20 X 20 MM, 0.50 MM PITCH, TQFP-144 Integrated Device Technology Inc ZL50012GDG2 vs 72V70840DA
IDT72V73250BB Digital Time Switch, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 Integrated Device Technology Inc ZL50012GDG2 vs IDT72V73250BB
IDT72V70210DAG8 Digital Time Switch, PQFP144, 20 X 20 MM, 0.50 MM PITCH, TQFP-144 Integrated Device Technology Inc ZL50012GDG2 vs IDT72V70210DAG8
IDT72V70840BCG Digital Time Switch, PBGA144, 13 X 13 MM, 1 MM PITCH, BGA-144 Integrated Device Technology Inc ZL50012GDG2 vs IDT72V70840BCG
72V70210DA Digital Time Switch, PQFP144 Renesas Electronics Corporation ZL50012GDG2 vs 72V70210DA
IDT72V71650DAG8 Digital Time Switch, PQFP144, 20 X 20 MM, 0.50 MM PITCH, TQFP-144 Integrated Device Technology Inc ZL50012GDG2 vs IDT72V71650DAG8
ZL50010GDG2 Digital Time Switch, PBGA144, 13 X 13 MM, 1.25 MM HEIGHT, MO-192, LBGA-144 Microsemi Corporation ZL50012GDG2 vs ZL50010GDG2

Related Parts for ZL50012GDG2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZL50012GDG2 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZL50012GDG2 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ZL50012GDG2 would you like to use for your alert(s)?
  • Please alert me when ZL50012GDG2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZL50012GDG2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZL50012GDG2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZL50012GDG2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZL50012GDG2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZL50012GDG2 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: