Part Details for ZL50061GAC by Microsemi Corporation
Overview of ZL50061GAC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZL50061GAC
ZL50061GAC CAD Models
ZL50061GAC Part Data Attributes
|
ZL50061GAC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL50061GAC
Microsemi Corporation
TELECOM, DIGITAL TIME SWITCH, PBGA272, 27 X 27 MM, PLASTIC, BGA-272
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA272,20X20,50 | |
Pin Count | 272 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Number of Functions | 1 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for ZL50061GAC
This table gives cross-reference parts and alternative options found for ZL50061GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL50061GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL50061GAC | Digital Time Switch, PBGA272, 27 X 27 MM, PLASTIC, BGA-272 | Zarlink Semiconductor Inc | ZL50061GAC vs ZL50061GAC |
ZL50061GAG2 | Digital Time Switch, PBGA272, 27 X 27 MM, LEAD FREE, PBGA-272 | Microsemi Corporation | ZL50061GAC vs ZL50061GAG2 |
ZL50061GAG | Digital Time Switch, PBGA272, 27 X 27 MM, PBGA-272 | Microsemi Corporation | ZL50061GAC vs ZL50061GAG |