Part Details for ZL50211GBG2 by Zarlink Semiconductor Inc
Overview of ZL50211GBG2 by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for ZL50211GBG2
ZL50211GBG2 CAD Models
ZL50211GBG2 Part Data Attributes
|
ZL50211GBG2
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZL50211GBG2
Zarlink Semiconductor Inc
ISDN Echo Canceller, 1-Func, PBGA535, 31 X 31 MM, PLASTIC, LEAD FREE, MS-034, BGA-535
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | 31 X 31 MM, PLASTIC, LEAD FREE, MS-034, BGA-535 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B535 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Number of Functions | 1 | |
Number of Terminals | 535 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ISDN ECHO CANCELLER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |