Part Details for ZL9024MAIRZ by Renesas Electronics Corporation
Overview of ZL9024MAIRZ by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL9024MAIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 33A Module | |
ZL9024MAIRZ-T | Renesas Electronics Corporation | Digital DC/DC PMBus 33A Module | |
ZL9024MAIRZ-T1 | Renesas Electronics Corporation | Digital DC/DC PMBus 33A Module |
Price & Stock for ZL9024MAIRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7435
|
Newark | Dc/Dc Conv, Pol, Buck, 1.067Mhz, Hda-40, Dc/Dc Converter Type:Module, Input Voltage Min:2.75V, Input Voltage Max:4V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Hda, No. Of Pins:40Pins, Output Current:33A, Output Voltage Rohs Compliant: Yes |Renesas ZL9024MAIRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for ZL9024MAIRZ
ZL9024MAIRZ CAD Models
ZL9024MAIRZ Part Data Attributes
|
ZL9024MAIRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL9024MAIRZ
Renesas Electronics Corporation
Digital DC/DC PMBus 33A Module, Module, /Tray
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | Module | |
Package Description | , | |
Pin Count | 40 | |
Manufacturer Package Code | Y40.17X19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-01-29 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | NICKEL PALLADIUM GOLD |