Part Details for ZL9117MBIRZ-T by Intersil Corporation
Overview of ZL9117MBIRZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZL9117MBIRZ-T
ZL9117MBIRZ-T CAD Models
ZL9117MBIRZ-T Part Data Attributes:
|
ZL9117MBIRZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL9117MBIRZ-T
Intersil Corporation
Digital DC/DC PMBus 17A Module; MODULE21; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MODULE | |
Pin Count | 21 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |