-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.52A, 40V V(RRM), Silicon, SOD-323, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZLLS400TA by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4929
|
Newark | Diode, Schottky, Single, 40V, Sod-323, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):520Ma, Forward Voltage Vf Max:500Mv, Forward Surge Current Ifsm Max:12A, Operating Temperature Rohs Compliant: Yes |Diodes Inc. ZLLS400TA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2200 |
|
$0.2500 / $0.5010 | Buy Now |
DISTI #
07AH4930
|
Newark | Diode, Schottky, Single, 40V, Sod-323, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):520Ma, Forward Voltage Vf Max:500Mv, Forward Surge Current Ifsm Max:12A, Operating Temperature Rohs Compliant: Yes |Diodes Inc. ZLLS400TA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1870 | Buy Now |
DISTI #
ZLLS400TA
|
Avnet Americas | Small Signal Schottky Diode, Single, 40 V, 520 mA, 500 mV, 12 A, 150 ?C - Tape and Reel (Alt: ZLLS400TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 5 Days Container: Reel | 495000 Factory Stock |
|
$0.0937 / $0.1002 | Buy Now |
DISTI #
ZLLS400TA
|
Avnet Americas | Small Signal Schottky Diode, Single, 40 V, 520 mA, 500 mV, 12 A, 150 ?C - Tape and Reel (Alt: ZLLS400TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 495000 Factory Stock |
|
$0.0896 / $0.0943 | Buy Now |
DISTI #
07AH4929
|
Avnet Americas | Small Signal Schottky Diode, Single, 40 V, 520 mA, 500 mV, 12 A, 150 ?C - Product that comes on tape, but is not reeled (Alt: 07AH4929) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.2770 / $0.5500 | Buy Now |
DISTI #
70438634
|
RS | Diode, Schottky,40V 520mA, ZLLS400TA Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2670 | RFQ |
|
Future Electronics | ZLLS400 Series 0.52 A 40 V 10 uA High Current Low Leakage Schottky Diode SOD-323 Min Qty: 3000 Package Multiple: 3000 |
3000 null |
|
$0.0920 / $0.0976 | Buy Now |
DISTI #
ZLLS400TA
|
TME | Diode: Schottky rectifying, SOD323, SMD, 40V, 0.52A, 3ns, reel,tape Min Qty: 1 | 0 |
|
$0.1380 / $0.3710 | RFQ |
|
Ameya Holding Limited | ZLLS400 Series 0.52 A 40 V 10 uA High Current Low Leakage Schottky Diode SOD-323 | 3000 |
|
Buy Now RFQ | |
DISTI #
ZLLS400TA
|
Avnet Asia | Small Signal Schottky Diode, Single, 40 V, 520 mA, 500 mV, 12 A, 150 ?C (Alt: ZLLS400TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1428 / $0.1458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZLLS400TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZLLS400TA
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.52A, 40V V(RRM), Silicon, SOD-323, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOD | |
Package Description | SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.52 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for the ZLLS400TA involves keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 10uF capacitor between the VIN and GND pins to filter out noise.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor is properly sized and that the input voltage is within the recommended range. If oscillations occur, try adding a small capacitor (e.g., 10nF) between the VIN and GND pins.
The ZLLS400TA is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and thermal design. In general, it's recommended to keep the ambient temperature below 85°C for reliable operation.
Yes, the ZLLS400TA is suitable for high-reliability and automotive applications. It's AEC-Q100 qualified and meets the requirements for automotive-grade components. However, it's essential to follow the recommended operating conditions and design guidelines to ensure reliable operation.
The power dissipation of the ZLLS400TA can be calculated using the formula: Pd = (VIN x IIN) + (VOUT x IOUT). Make sure to consider the efficiency of the device and the thermal design of the system when calculating the power dissipation.