Part Details for ZLR323S2832GR0641T by Maxim Integrated Products
Overview of ZLR323S2832GR0641T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZLR323S2832GR0641T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ZLR323S2832GR0641T-ND
|
DigiKey | MICROCONTROLLER, CMOS Min Qty: 346 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.8700 | Buy Now |
|
Rochester Electronics | ZLR323S Crimzon Z8 Low-Voltage Rom MCU With Infrared Timers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.7445 / $0.8759 | Buy Now |
Part Details for ZLR323S2832GR0641T
ZLR323S2832GR0641T CAD Models
ZLR323S2832GR0641T Part Data Attributes
|
ZLR323S2832GR0641T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ZLR323S2832GR0641T
Maxim Integrated Products
Microcontroller, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |