Part Details for ZM103H-K5LOZB-X126 by SMC Corporation of America
Overview of ZM103H-K5LOZB-X126 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-126KLT | Coilcraft Inc | General Purpose Inductor, 12000uH, 10%, Ferrite-Core | |
PCH-27X-126KLT | Coilcraft Inc | General Purpose Inductor, 12000uH, 10%, Ferrite-Core |
Price & Stock for ZM103H-K5LOZB-X126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73634195
|
RS | VACUUM EJECTOR / GENERATOR, ZM SERIES | SMC Corporation ZM103H-K5LOZB-X126 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$281.9400 | RFQ |