Part Details for ZM10D10D01 by Honeywell Sensing and Control
Overview of ZM10D10D01 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZM10D10D01
ZM10D10D01 CAD Models
ZM10D10D01 Part Data Attributes:
|
ZM10D10D01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ZM10D10D01
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | LONG STRAIGHT LEVER | |
Additional Feature | MICRO SWITCH | |
Body Breadth | 6.4 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.02 N | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for ZM10D10D01
This table gives cross-reference parts and alternative options found for ZM10D10D01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM10D10D01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM10D10F01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZM10D10D01 vs ZM10D10F01 |
ZM10E10A01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | ZM10D10D01 vs ZM10E10A01 |
ZV10E10D01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZM10D10D01 vs ZV10E10D01 |
ZM10B10F01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZM10D10D01 vs ZM10B10F01 |
ZV10D10A01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | ZM10D10D01 vs ZV10D10A01 |
ZV10E10F01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZM10D10D01 vs ZV10E10F01 |
ZM10D10A01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | ZM10D10D01 vs ZM10D10A01 |
ZV10D10D01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZM10D10D01 vs ZV10D10D01 |
ZV10B10D01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZM10D10D01 vs ZV10B10D01 |
ZV10B10A01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | ZM10D10D01 vs ZV10B10A01 |