Part Details for ZM110.70.33J ABS by Kradex
Overview of ZM110.70.33J ABS by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZM110.70.33J ABS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZM110.70.33J-ABS
|
TME | Enclosure: multipurpose, X: 70mm, Y: 110mm, Z: 33mm, ZM, ABS Min Qty: 1 | 166 |
|
$1.3200 / $1.6300 | Buy Now |