Part Details for ZM50D10B01 by Honeywell Sensing and Control
Overview of ZM50D10B01 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZM50D10B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J8977
|
Newark | Subminiature Basic Switch : Rohs Compliant: Yes |Honeywell ZM50D10B01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $1.8700 | Buy Now |
DISTI #
480-5335-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
920 In Stock |
|
$1.5498 / $2.6000 | Buy Now |
DISTI #
785-ZM50D10B01
|
Mouser Electronics | Basic / Snap Action Switches BASIC SW,SPDT,5 A SHRT STR LEVER ACTR RoHS: Compliant | 668 |
|
$1.3100 / $2.3500 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 16,7 mm [0.66 in] Short Straight Lever Actuator, 104 g [3.67 oz] Maximum Operating Force, Solder Termination, UL, cUL, CE, CQC RoHS: Compliant |
1875 In Stock |
|
$1.4600 / $1.9900 | Buy Now |
DISTI #
60867733
|
Verical | Switch Snap Action N.O./N.C. SPDT Short Straight Lever 5A 250VAC 30VDC 0.25N Screw Mount Solder RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2112 | Americas - 1875 |
|
$1.9500 / $2.5870 | Buy Now |
DISTI #
77836869
|
Verical | Switch Snap Action N.O./N.C. SPDT Short Straight Lever 5A 250VAC 30VDC 0.25N Screw Mount Solder RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 700 |
|
$2.0720 / $2.5760 | Buy Now |
|
Bristol Electronics | 232 |
|
RFQ | ||
DISTI #
ZM50D10B01
|
TME | Microswitch SNAP ACTION, 5A/250VAC, 5A/30VDC, with lever, SPDT Min Qty: 1 | 700 |
|
$1.6000 / $2.3700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 16,7 mm [0.66 in] Short Straight Lever Actuator, 104 g [3.67 oz] Maximum Operating Force, Solder Termination, UL, cUL, CE, CQC RoHS: Compliant |
1875 In Stock |
|
$1.4600 / $1.9900 | Buy Now |
Part Details for ZM50D10B01
ZM50D10B01 CAD Models
ZM50D10B01 Part Data Attributes
|
ZM50D10B01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ZM50D10B01
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Short Straight Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | SHORT STRAIGHT LEVER | |
Additional Feature | MICRO SWITCH | |
Body Breadth | 6.4 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.02 N | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for ZM50D10B01
This table gives cross-reference parts and alternative options found for ZM50D10B01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM50D10B01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM50E10E01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount, | Honeywell Sensing and Control | ZM50D10B01 vs ZM50E10E01 |
SS-5GL14 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 2mm, Solder Terminal, Formed Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | ZM50D10B01 vs SS-5GL14 |
JS-138-B | Snap Acting/Limit Switch, Momentary, Solder Terminal, Panel Mount | Honeywell Sensing and Control | ZM50D10B01 vs JS-138-B |
ZM50E10F01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount, | Honeywell Sensing and Control | ZM50D10B01 vs ZM50E10F01 |
ZM50E10C01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Panel Mount, | Honeywell Sensing and Control | ZM50D10B01 vs ZM50E10C01 |
ZM50D10E01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZM50D10B01 vs ZM50D10E01 |