Part Details for ZM50E50B01 by Honeywell Sensing and Control
Overview of ZM50E50B01 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZM50E50B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M5503
|
Newark | Subminiature Basic Switch |Honeywell ZM50E50B01 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 | Buy Now |
DISTI #
ZM50E50B01-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7581 | Buy Now |
DISTI #
785-ZM50E50B01
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basics SWITCH RoHS: Not Compliant | 0 |
|
$2.0200 | Order Now |
DISTI #
71274821
|
RS | Subminiature Switch | Honeywell ZM50E50B01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2900 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 16,7 mm [0.66 in] Short Straight Lever Actuator, 146 g [5.15 oz] Maximum Operating Force, Right Angle PCB Termination, UL, cUL, CE, CQC RoHS: Compliant | 0 |
|
$1.7100 / $3.5900 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 16,7 mm [0.66 in] Short Straight Lever Actuator, 146 g [5.15 oz] Maximum Operating Force, Right Angle PCB Termination, UL, cUL, CE, CQC RoHS: Compliant | 0 |
|
$1.7100 / $3.5900 | Buy Now |
Part Details for ZM50E50B01
ZM50E50B01 CAD Models
ZM50E50B01 Part Data Attributes
|
ZM50E50B01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ZM50E50B01
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Short Straight Lever Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SHORT STRAIGHT LEVER | |
Additional Feature | MICRO SWITCH | |
Body Breadth | 10.6 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 1.43 N | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for ZM50E50B01
This table gives cross-reference parts and alternative options found for ZM50E50B01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM50E50B01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM50D50C01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Through Hole-right Angle | Honeywell Sensing and Control | ZM50E50B01 vs ZM50D50C01 |
ZM50D50B01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Short Straight Lever Actuator, Through Hole-right Angle | Honeywell Sensing and Control | ZM50E50B01 vs ZM50D50B01 |
ZM50E50C01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Through Hole-right Angle | Honeywell Sensing and Control | ZM50E50B01 vs ZM50E50C01 |