-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
703-1071-1-ND
|
DigiKey | RF TXRX MODULE ISM < 1GHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42769 In Stock |
|
$8.4800 / $10.1200 | Buy Now |
DISTI #
634-ZM5202AE-CME3R
|
Mouser Electronics | Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm RoHS: Compliant | 991 |
|
$9.4300 / $10.1200 | Buy Now |
|
Velocity Electronics | Our Stock | 2000 |
|
RFQ | |
|
Symmetry Electronics | Z-Wave 800 SiP Module, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Min Qty: 1 | 0 |
|
$10.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZM5202AE-CME3R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
ZM5202AE-CME3R
Silicon Laboratories Inc
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | SOM-18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Data Rate | 100 Mbps | |
JESD-30 Code | R-XQMA-N18 | |
Length | 13.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 12.5 mm |