-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7965
|
Newark | Rf Txrx, 100Kbps, 921Mhz, -93Dbm Rohs Compliant: Yes |Silicon Labs ZM5202AH-CME3R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$13.4200 | Buy Now |
DISTI #
703-1073-1-ND
|
DigiKey | RF TXRX MODULE ISM < 1GHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2510 In Stock |
|
$10.5449 / $16.6500 | Buy Now |
DISTI #
634-ZM5202AH-CME3R
|
Mouser Electronics | Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 897 |
|
RFQ | ||
|
Quest Components | 717 |
|
$12.6539 / $18.9808 | Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 12 |
|
$9.5915 | Buy Now |
DISTI #
3387130
|
element14 Asia-Pacific | RF TXRX, 100KBPS, 921MHZ, -93DBM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$12.5422 / $17.5547 | Buy Now |
DISTI #
3387130RL
|
element14 Asia-Pacific | RF TXRX, 100KBPS, 921MHZ, -93DBM RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$12.5422 / $14.6264 | Buy Now |
DISTI #
3387130RL
|
Farnell | RF TXRX, 100KBPS, 921MHZ, -93DBM RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$11.7637 / $13.7992 | Buy Now |
DISTI #
3387130
|
Farnell | RF TXRX, 100KBPS, 921MHZ, -93DBM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$11.7637 / $18.4198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZM5202AH-CME3R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
ZM5202AH-CME3R
Silicon Laboratories Inc
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | SOM-18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Data Rate | 100 Mbps | |
JESD-30 Code | R-XQMA-N18 | |
Length | 13.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 12.5 mm |