-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7966
|
Newark | Rf Txrx, 100Kbps, 908Mhz, -93Dbm Rohs Compliant: Yes |Silicon Labs ZM5202AU-CME3R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$10.8300 / $14.6200 | Buy Now |
DISTI #
703-1072-1-ND
|
DigiKey | RF TXRX MODULE ISM < 1GHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47302 In Stock |
|
$10.5449 / $16.6500 | Buy Now |
DISTI #
634-ZM5202AU-CME3R
|
Mouser Electronics | Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm RoHS: Compliant | 30771 |
|
$9.8300 / $13.1600 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 12 |
|
$6.5997 | Buy Now |
DISTI #
3387131
|
element14 Asia-Pacific | RF TXRX, 100KBPS, 908MHZ, -93DBM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$11.1111 / $14.1714 | Buy Now |
DISTI #
3387131RL
|
element14 Asia-Pacific | RF TXRX, 100KBPS, 908MHZ, -93DBM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$11.1111 / $11.4927 | Buy Now |
DISTI #
3387131RL
|
Farnell | RF TXRX, 100KBPS, 908MHZ, -93DBM RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$10.7647 / $11.1643 | Buy Now |
DISTI #
3387131
|
Farnell | RF TXRX, 100KBPS, 908MHZ, -93DBM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$10.7647 / $14.4236 | Buy Now |
|
Flip Electronics | Stock, ship today | 69000 |
|
$6.4700 | RFQ |
|
Symmetry Electronics | Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm Min Qty: 1 | 0 |
|
$10.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZM5202AU-CME3R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
ZM5202AU-CME3R
Silicon Laboratories Inc
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | SOM-18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Data Rate | 100 Mbps | |
JESD-30 Code | R-XQMA-N18 | |
Length | 13.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 12.5 mm |