Part Details for ZMA00A150P00KC by C&K
Overview of ZMA00A150P00KC by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZMA00A150P00KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-ZMA00A150P00KC-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8923 | Buy Now |
DISTI #
611-ZMA00A150P00KC
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$0.6540 / $1.3200 | Order Now |
DISTI #
000000000003921258
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for ZMA00A150P00KC
ZMA00A150P00KC CAD Models
ZMA00A150P00KC Part Data Attributes
|
ZMA00A150P00KC
C&K
Buy Now
Datasheet
|
Compare Parts:
ZMA00A150P00KC
C&K
SNAP ACTING/LIMIT SWITCH, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks | |
JESD-609 Code | e4 | |
Manufacturer Series | ZMA | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) |