Part Details for ZMA03A080L04PC by C&K
Overview of ZMA03A080L04PC by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZMA03A080L04PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-ZMA03A080L04PC-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0234 | Buy Now |
DISTI #
611-ZMA03A080L04PC
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$0.8650 / $1.6400 | Order Now |
DISTI #
000000000005957293
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for ZMA03A080L04PC
ZMA03A080L04PC CAD Models
ZMA03A080L04PC Part Data Attributes
|
ZMA03A080L04PC
C&K
Buy Now
Datasheet
|
Compare Parts:
ZMA03A080L04PC
C&K
SNAP ACTING/LIMIT SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks | |
Switch Type | SNAP ACTING/LIMIT SWITCH |