Part Details for ZMA03A150L30EC by C&K
Overview of ZMA03A150L30EC by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZMA03A150L30EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZMA03A150L30EC-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8419 | Buy Now |
DISTI #
611-ZMA03A150L30EC
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$0.7960 / $1.5200 | Order Now |
DISTI #
000000000003497524
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for ZMA03A150L30EC
ZMA03A150L30EC CAD Models
ZMA03A150L30EC Part Data Attributes:
|
ZMA03A150L30EC
C&K
Buy Now
Datasheet
|
Compare Parts:
ZMA03A150L30EC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 8.3mm, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks | |
Actuator Travel | 8.3 mm | |
Actuator Type | LEVER | |
Body Breadth | 5.8 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.8 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@24VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.21 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 6.9 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for ZMA03A150L30EC
This table gives cross-reference parts and alternative options found for ZMA03A150L30EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMA03A150L30EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMA03A150L30LC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 8.3mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ZMA03A150L30EC vs ZMA03A150L30LC |
ZMA03A150L30RC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 8.3mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ZMA03A150L30EC vs ZMA03A150L30RC |
ZMA03A150L30PC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 8.3mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | ZMA03A150L30EC vs ZMA03A150L30PC |