Part Details for ZMCHM9L3T by C&K
Overview of ZMCHM9L3T by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMCHM9L3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M2200
|
Newark | Snap |C&k Components ZMCHM9L3T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 / $3.6700 | Buy Now |
DISTI #
36AH0545
|
Newark | Zmchm9L3T |C&k Components ZMCHM9L3T Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.1700 | Buy Now |
DISTI #
CKN9940-ND
|
DigiKey | SWITCH SNAP ACT SPDT 200MA 60V Min Qty: 1 Lead time: 9 Weeks Container: Tray |
311 In Stock |
|
$1.8078 / $3.4800 | Buy Now |
DISTI #
611-ZMCHM9L3T
|
Mouser Electronics | Basic / Snap Action Switches Detect SPDT 100mA PCB RoHS: Compliant | 507 |
|
$1.6700 / $3.1900 | Buy Now |
|
Future Electronics | ZM Series Submini Snap-acting Switch RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Box | 0Box |
|
$2.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 | 0 |
|
$2.7600 | Buy Now |
DISTI #
C&K Components ZMCHM9L3T
|
PEI Genesis | Snap Acting/Limit Switch | 0 |
|
Buy Now | |
DISTI #
000000000000767009
|
Sager | Basic / Snap Action Switches Detect SPDT 100mA PCB Min Qty: 300 | 0 |
|
$1.4600 / $1.6100 | Buy Now |
Part Details for ZMCHM9L3T
ZMCHM9L3T CAD Models
ZMCHM9L3T Part Data Attributes
|
ZMCHM9L3T
C&K
Buy Now
Datasheet
|
Compare Parts:
ZMCHM9L3T
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.2A, 60VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | NYLON | |
Actuator Type | LEAF | |
Body Breadth | 5.8 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@60VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 60 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 15000 Cycle(s) | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.88 N | |
Operating Position | 0.33 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for ZMCHM9L3T
This table gives cross-reference parts and alternative options found for ZMCHM9L3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMCHM9L3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMCHM9L3T | Snap Acting/Limit Switch, SPDT, Momentary, 0.2A, 60VDC, Solder Terminal, Leaf Actuator, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | ZMCHM9L3T vs ZMCHM9L3T |