Part Details for ZMCJM9T13T by C&K
Overview of ZMCJM9T13T by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMCJM9T13T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0577
|
Newark | Detect |C&k Components ZMCJM9T13T RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $3.2200 | Buy Now |
DISTI #
39M2228
|
Newark | Snap |C&k Components ZMCJM9T13T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $4.4700 | Buy Now |
DISTI #
ZMCJM9T13T-ND
|
DigiKey | SWITCH SNAP ACT SPDT 200MA 60V Min Qty: 300 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2198 | Buy Now |
DISTI #
611-ZMCJM9T13T
|
Mouser Electronics | Basic / Snap Action Switches SPDT Sim Roller Lvr 0.2A 60VDC 1.47N RoHS: Compliant | 0 |
|
$1.9500 / $4.1400 | Order Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.2A, 60VDC, THROUGH HOLE-STRAIGHT | 600 |
|
$1.2590 / $3.0520 | Buy Now |
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.2A, 60VDC, THROUGH HOLE-STRAIGHT | 188 |
|
$1.9013 / $4.3875 | Buy Now |
DISTI #
000000000000767041
|
Sager | Basic / Snap Action Switches SPDT Sim Roller Lvr 0.2A 60VDC 1.47N | 0 |
|
Buy Now |
Part Details for ZMCJM9T13T
ZMCJM9T13T CAD Models
ZMCJM9T13T Part Data Attributes
|
ZMCJM9T13T
C&K
Buy Now
Datasheet
|
Compare Parts:
ZMCJM9T13T
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.2A, 60VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | NYLON | |
Actuator Type | SIMULATED LEVER | |
Body Breadth | 5.8 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@60VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 60 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 15000 Cycle(s) | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.47 N | |
Operating Position | 0.41 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for ZMCJM9T13T
This table gives cross-reference parts and alternative options found for ZMCJM9T13T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMCJM9T13T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMCJM9T13T | Snap Acting/Limit Switch, SPDT, Momentary, 0.2A, 60VDC, Solder Terminal, Simulated Roller Actuator, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | ZMCJM9T13T vs ZMCJM9T13T |