Part Details for ZMDB-24H-K+ by Mini-Circuits
Overview of ZMDB-24H-K+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ZMDB-24H-K+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZMDB-24H-K+-ND
|
DigiKey | DBM, RF/LO FREQ 5000 - 21000 MHZ Min Qty: 1 Lead time: 8 Weeks Container: Tray |
13 In Stock |
|
$350.8376 / $384.5300 | Buy Now |
DISTI #
139-ZMDB-24H-K+
|
Mouser Electronics | RF Mixer Level 15, Double Balanced Mixer, RF/LO Freq 5000 - 21000 MHz RoHS: Compliant | 20 |
|
$358.3100 / $384.5300 | Buy Now |
Part Details for ZMDB-24H-K+
ZMDB-24H-K+ CAD Models
ZMDB-24H-K+ Part Data Attributes
|
ZMDB-24H-K+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZMDB-24H-K+
Mini-Circuits
Double Balanced Mixer, 5000MHz Min, 21000MHz Max, 10.8dB Conversion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | 2.92 MM-F, HIGH ISOLATION | |
Construction | COAXIAL | |
Conversion Loss-Max | 10.8 dB | |
Input Power-Max (CW) | 21 dBm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 21000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | NO | |
VSWR-Max | 5.68 |