Part Details for ZMM5263B-13 by Diodes Incorporated
Overview of ZMM5263B-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZMM5263B-13
ZMM5263B-13 CAD Models
ZMM5263B-13 Part Data Attributes
|
ZMM5263B-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZMM5263B-13
Diodes Incorporated
Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.2 mA |
Alternate Parts for ZMM5263B-13
This table gives cross-reference parts and alternative options found for ZMM5263B-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5263B-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM5263B_R2_10001 | Zener Diode | PanJit Semiconductor | ZMM5263B-13 vs ZMM5263B_R2_10001 |
ZMM5263B | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | ZMM5263B-13 vs ZMM5263B |
ZMM5263B-G | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sensitron Semiconductors | ZMM5263B-13 vs ZMM5263B-G |
ZMM5263B | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, | General Instrument Corp | ZMM5263B-13 vs ZMM5263B |
ZMM5263B | Zener Diode | Rugao Dachang Electronics Co Ltd | ZMM5263B-13 vs ZMM5263B |
ZMM5263B | Zener Diode, 56V V(Z), 5%, 0.5W | Formosa Microsemi Co Ltd | ZMM5263B-13 vs ZMM5263B |
ZMM5263B | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, MINIMELF-2 | Lite-On Semiconductor Corporation | ZMM5263B-13 vs ZMM5263B |
ZMM5263B | Zener Diode, 56V V(Z), 5%, 0.5W | Suzhou Good-Ark Electronics Co Ltd | ZMM5263B-13 vs ZMM5263B |
ZMM5263B | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | ZMM5263B-13 vs ZMM5263B |
ZMM5263BT/R7 | Zener Diode, | PanJit Semiconductor | ZMM5263B-13 vs ZMM5263BT/R7 |