Part Details for ZMM75B by Diotec Semiconductor AG
Overview of ZMM75B by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ZMM75B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMM75B-ND
|
DigiKey | ZENER SOD-80 75V 0.5W 2% Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0362 | Buy Now |
DISTI #
637-ZMM75B
|
Mouser Electronics | Zener Diodes Zener, SOD-80, 75V, 0.5W, 2% RoHS: Compliant | 0 |
|
$0.0220 / $0.1800 | Order Now |
|
Onlinecomponents.com | Zener Diode - SOD-80 - 75V - 0.5W - 2% RoHS: Compliant | 0 |
|
$0.0174 / $0.0271 | Buy Now |
DISTI #
ZMM75B-DIO
|
TME | Diode: Zener, 0.5W, 75V, SMD, reel,tape, SOD80C, single diode Min Qty: 25 | 456 |
|
$0.0159 / $0.0220 | Buy Now |
Part Details for ZMM75B
ZMM75B CAD Models
ZMM75B Part Data Attributes
|
ZMM75B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMM75B
Diotec Semiconductor AG
Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, GLASS, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | GLASS, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 250 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |