-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive Standard Regulator, 5VBIPolar, PDSO3, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMR500FTA by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1132693
|
Farnell | IC, V REG +5.0V, SMD, SOT-23-3, 500 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 2718 |
|
$0.4164 / $1.2075 | Buy Now |
DISTI #
1132693RL
|
Farnell | IC, V REG +5.0V, SMD, SOT-23-3, 500 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 2718 |
|
$0.4164 / $0.5451 | Buy Now |
DISTI #
ZMR500FTA
|
Avnet Americas | Standard Regulator Pos 5V 0.05A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZMR500FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1710000 Factory Stock |
|
$0.2686 / $0.2826 | Buy Now |
DISTI #
ZMR500FTA
|
Avnet Americas | Standard Regulator Pos 5V 0.05A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZMR500FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1710000 Factory Stock |
|
$0.2685 / $0.2842 | Buy Now |
DISTI #
70438639
|
RS | Regulator, 5V, 50mA, SOT23, ZMR500FTA | Diodes Inc ZMR500FTA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ |
DISTI #
71028067
|
RS | LDO Regulator Pos 5V 1A 4PinSOT223 | Diodes Inc ZMR500FTA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 | RFQ |
DISTI #
ZMR500FTA
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.05A, SOT23, SMD, ZMR Min Qty: 1 | 3075 |
|
$0.3060 / $0.9160 | Buy Now |
DISTI #
ZMR500FTA
|
Avnet Asia | Standard Regulator Pos 5V 0.05A 3-Pin SOT-23 T/R (Alt: ZMR500FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2742 / $0.3330 | Buy Now |
DISTI #
ZMR500FTA
|
Avnet Silica | Standard Regulator Pos 5V 0.05A 3-Pin SOT-23 T/R (Alt: ZMR500FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 72dB@120Hz 50mA Fixed 5V Positive electrode 25V SOT-23 Voltage Regulators - Linear, Low Drop Out LDO Regulators ROHS | 2667 |
|
$0.2452 / $0.4694 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZMR500FTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZMR500FTA
Diodes Incorporated
Fixed Positive Standard Regulator, 5VBIPolar, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 25 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.175 V | |
Output Voltage1-Min | 4.78 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.915 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4.4% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for ZMR500FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMR500FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMR500FTC | Diodes Incorporated | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PDSO3, SOT-23, 3 PIN | ZMR500FTA vs ZMR500FTC |
ZMR500F | Zetex / Diodes Inc | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PDSO3, SOT-23, 3 PIN | ZMR500FTA vs ZMR500F |