Part Details for ZMS-1-24V12A by MERAWEX
Overview of ZMS-1-24V12A by MERAWEX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMS-1-24V12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZMS-1A-24V12A
|
TME | Power supply: buffer, for building in,modular, 288W, 24VDC, 12A Min Qty: 1 | 0 |
|
$391.4600 | RFQ |