Part Details for ZMS100-48 by TDK-Lambda Corporation
Overview of ZMS100-48 by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ZMS100-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3493
|
Newark | Power Supply, Ac-Dc, Medical, 48V, 1.67A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):100W, Power Rating (Convection Cooling):80W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Tdk-Lambda ZMS100-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.5100 / $63.9800 | Buy Now |
DISTI #
285-ZMS100-48-ND
|
DigiKey | AC/DC CONVERTER 48V 80W Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
19 In Stock |
|
$53.5102 / $63.9800 | Buy Now |
DISTI #
967-ZMS100-48
|
Mouser Electronics | Switching Power Supplies 100W 48V 2.1A RoHS: Compliant | 5 |
|
$53.5100 / $63.9800 | Buy Now |
DISTI #
70434069
|
RS | Power Supply, AC-DC,48V,1.67A,100-264V In, Open Frame, Panel Mount, ZMS Series | TDK-Lambda ZMS100-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$64.6200 | RFQ |
|
Onlinecomponents.com | Open Frame AC/DC Converter - 80W - 87% Efficiency - Output 48V 1.67A - 90 to 264 VAC Input Voltage. RoHS: Compliant |
40 On Order |
|
$52.2100 / $63.6600 | Buy Now |
DISTI #
000000000006390561
|
Sager | Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100W Min Qty: 1 | 0 |
|
$53.5100 / $63.9800 | Buy Now |
|
Master Electronics | Open Frame AC/DC Converter - 80W - 87% Efficiency - Output 48V 1.67A - 90 to 264 VAC Input Voltage. RoHS: Compliant |
40 On Order |
|
$52.2100 / $63.6600 | Buy Now |
Part Details for ZMS100-48
ZMS100-48 CAD Models
ZMS100-48 Part Data Attributes
|
ZMS100-48
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZMS100-48
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 80.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | MODULE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X8 | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.67 A | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 45.6 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |