Part Details for ZMSH00130T11RRC by C&K
Overview of ZMSH00130T11RRC by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMSH00130T11RRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-ZMSH00130T11RRC
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$2.1400 / $2.3400 | Order Now |
DISTI #
000000000002424124
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for ZMSH00130T11RRC
ZMSH00130T11RRC CAD Models
ZMSH00130T11RRC Part Data Attributes:
|
ZMSH00130T11RRC
C&K
Buy Now
Datasheet
|
Compare Parts:
ZMSH00130T11RRC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.01A, 30VDC, 6.45mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks | |
Actuator Travel | 6.45 mm | |
Actuator Type | SIMULATTED ROLLER LEVER | |
Body Breadth | 7.5 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 14.7 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 300000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 4.8 mm | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for ZMSH00130T11RRC
This table gives cross-reference parts and alternative options found for ZMSH00130T11RRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMSH00130T11RRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMSH00130T11RRC | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1.82mm, Solder Terminal, Simulated Roller Actuator, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | ZMSH00130T11RRC vs ZMSH00130T11RRC |