Part Details for ZMSH03130T11KSY by C&K
Overview of ZMSH03130T11KSY by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMSH03130T11KSY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZMSH03130T11KSY-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 3A 125V Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for ZMSH03130T11KSY
ZMSH03130T11KSY CAD Models
ZMSH03130T11KSY Part Data Attributes
|
ZMSH03130T11KSY
C&K
Buy Now
Datasheet
|
Compare Parts:
ZMSH03130T11KSY
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3A, 12VDC, 6.45mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 6.45 mm | |
Actuator Type | SIMULATED ROLLER | |
Body Breadth | 5.4 mm | |
Body Height | 8.1 mm | |
Body Length or Diameter | 14.7 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@12VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.27 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 4.8 mm | |
Sealing | DUST PROOF; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | WIRE |
Alternate Parts for ZMSH03130T11KSY
This table gives cross-reference parts and alternative options found for ZMSH03130T11KSY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMSH03130T11KSY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMSL03130T11WSY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3A, 12VDC, 6.45mm, PANEL MOUNT, ROHS COMPLIANT | C&K | ZMSH03130T11KSY vs ZMSL03130T11WSY |
ZMSL03130T11WSW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 3A, 12VDC, 6.45mm, PANEL MOUNT, ROHS COMPLIANT | C&K | ZMSH03130T11KSY vs ZMSL03130T11WSW |