Part Details for ZMSL03130P00PSC by C&K
Overview of ZMSL03130P00PSC by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMSL03130P00PSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3898
|
Newark | Detect/C&k Components |C&k Components ZMSL03130P00PSC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $4.4900 | Buy Now |
DISTI #
C&K Components ZMSL03130P00PSC
|
PEI Genesis | Snap Acting/Limit Switch | 0 |
|
Buy Now | |
DISTI #
000000000002424156
|
Sager | Basic / Snap Action Switches SPDT SUB-MIN 3A | 0 |
|
Buy Now |
Part Details for ZMSL03130P00PSC
ZMSL03130P00PSC CAD Models
ZMSL03130P00PSC Part Data Attributes
|
ZMSL03130P00PSC
C&K
Buy Now
Datasheet
|
Compare Parts:
ZMSL03130P00PSC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3A, 12VDC, 1.6mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Finish | STAINLESS STEEL | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Travel | 1.6 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 5.4 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 14.7 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@12VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.27 N | |
Operating Position | 0.415 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 0.8 mm | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |