Part Details for ZMSL03130P00SSC by C&K
Overview of ZMSL03130P00SSC by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMSL03130P00SSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3900
|
Newark | Detect/C&k Components |C&k Components ZMSL03130P00SSC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4200 / $7.4000 | Buy Now |
DISTI #
66427735
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 12VDC 1.27N Screw Mount Solder Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1311 | Americas - 80 |
|
$2.5220 / $2.9510 | Buy Now |
DISTI #
000000000002424158
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for ZMSL03130P00SSC
ZMSL03130P00SSC CAD Models
ZMSL03130P00SSC Part Data Attributes
|
ZMSL03130P00SSC
C&K
Buy Now
Datasheet
|
Compare Parts:
ZMSL03130P00SSC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3A, 12VDC, 1.6mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.6 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 5.4 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 14.7 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@12VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.27 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 0.8 mm | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |