Part Details for ZMSMH0130T11SMC by C&K
Overview of ZMSMH0130T11SMC by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMSMH0130T11SMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-ZMSMH0130T11SMC
|
Mouser Electronics | Basic / Snap Action Switches Snap RoHS: Compliant | 0 |
|
$2.0300 / $2.1300 | Order Now |
DISTI #
000000000003580495
|
Sager | Basic / Snap Action Switches Snap | 0 |
|
Buy Now |
Part Details for ZMSMH0130T11SMC
ZMSMH0130T11SMC CAD Models
ZMSMH0130T11SMC Part Data Attributes
|
ZMSMH0130T11SMC
C&K
Buy Now
Datasheet
|
Compare Parts:
ZMSMH0130T11SMC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.01A, 12VDC, 6.45mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Finish | STAINLESS STEEL | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Travel | 6.45 mm | |
Actuator Type | SIMULATED ROLLER | |
Body Breadth | 5.4 mm | |
Body Height | 8.1 mm | |
Body Length or Diameter | 19.75 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@12VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 300000 Cycle(s) | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.57 N | |
Operating Position | 0.39 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 4.8 mm | |
Sealing | DUST PROOF; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.067 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for ZMSMH0130T11SMC
This table gives cross-reference parts and alternative options found for ZMSMH0130T11SMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMSMH0130T11SMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMSMH0130T11JMC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.01A, 12VDC, 6.45mm, PANEL MOUNT, ROHS COMPLIANT | C&K | ZMSMH0130T11SMC vs ZMSMH0130T11JMC |
ZMSMH0130T11NMC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.01A, 12VDC, 6.45mm, PANEL MOUNT, ROHS COMPLIANT | C&K | ZMSMH0130T11SMC vs ZMSMH0130T11NMC |
ZMSMH0130T11WMC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.01A, 12VDC, 6.45mm, PANEL MOUNT, ROHS COMPLIANT | C&K | ZMSMH0130T11SMC vs ZMSMH0130T11WMC |