Part Details for ZMW00AT10SCAA by C&K
Overview of ZMW00AT10SCAA by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMW00AT10SCAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK3867
|
Newark | Zmw00At10Scaa |C&k Components ZMW00AT10SCAA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 | Buy Now |
DISTI #
108-ZMW00AT10SCAA-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.1A 30V Min Qty: 3000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2272 | Buy Now |
DISTI #
611-ZMW00AT10SCAA
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$2.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 | 0 |
|
$2.6000 | Buy Now |
DISTI #
000000000006237181
|
Sager | Basic / Snap Action Switches Min Qty: 300 | 0 |
|
$2.7600 | Buy Now |