There are no models available for this part yet.
Overview of ZMY9.1G by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for ZMY9.1G by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-ZMY9.1G-ND
|
DigiKey | ZENER GLASS-MELF 9.1V 1W 5% Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5000 In Stock |
|
$0.0622 / $0.3700 | Buy Now | |
DISTI #
637-ZMY9.1G
|
Mouser Electronics | Zener Diodes Zener, Glass-Melf, 9.1V, 1W, 5% RoHS: Compliant | 4480 |
|
$0.0540 / $0.3700 | Buy Now | |
Onlinecomponents.com | Zener Diode - Glass-Melf - 9.1V - 1W - 5% RoHS: Compliant | 25000 Factory Stock |
|
$0.0375 / $0.0468 | Buy Now | ||
Master Electronics | Zener Diode - Glass-Melf - 9.1V - 1W - 5% RoHS: Compliant | 25000 Factory Stock |
|
$0.0375 / $0.0468 | Buy Now |
CAD Models for ZMY9.1G by Diotec Semiconductor AG
Part Data Attributes for ZMY9.1G by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-213AB
|
Package Description
|
ROHS COMPLIANT, GLASS, MELF-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Diotec
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
4 Ω
|
JEDEC-95 Code
|
DO-213AB
|
JESD-30 Code
|
O-LELF-R2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
9.1 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
50 mA
|
Alternate Parts for ZMY9.1G
This table gives cross-reference parts and alternative options found for ZMY9.1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY9.1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMY9V1-GS18 | Zener Diode, 9.1V V(Z), 6.08%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | Vishay Intertechnologies | ZMY9.1G vs ZMY9V1-GS18 |
ZMY9.1G | Zener Diode, 9.1V V(Z), 6.08%, 1W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Micro Commercial Components | ZMY9.1G vs ZMY9.1G |
ZMY9V1-GS18 | ZMY3V9 to ZMY100 Zener Diodes | Vishay Semiconductors | ZMY9.1G vs ZMY9V1-GS18 |
ZMY9V1-GS08 | Zener Diode, 9.1V V(Z), 6.08%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2 | Vishay Semiconductors | ZMY9.1G vs ZMY9V1-GS08 |
Related Parts for ZMY9.1G
-
ZPD75Zener Diodes
-
ZX5T3ZTCSmall Signal Bipolar Transistors
-
ZXMD65P03N8TASmall Signal Field-Effect Transistors
-
ZL9006MIRZSwitching Regulator or Controllers
-
0034.5617.22Electric Fuses
-
ZNBG2000X10TAOther Analog ICs
-
ZMSH00130T10LLCSnap Acting/Limit Switches
-
ZL9101MBIRZ-TPower Supply Modules
-
ZOV275K40ENon-linear Resistors