Part Details for ZMY91-GS08 by Vishay Semiconductors
Results Overview of ZMY91-GS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMY91-GS08 Information
ZMY91-GS08 by Vishay Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ZMY91-GS08
ZMY91-GS08 CAD Models
ZMY91-GS08 Part Data Attributes
|
ZMY91-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZMY91-GS08
Vishay Semiconductors
Zener Diode, 91V V(Z), 6.08%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 91 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 6.08% | |
Working Test Current | 5 mA |
Alternate Parts for ZMY91-GS08
This table gives cross-reference parts and alternative options found for ZMY91-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY91-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DL4763A | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 91V V(Z), 4.99%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 | ZMY91-GS08 vs DL4763A |
DL4763A-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN | ZMY91-GS08 vs DL4763A-G |
ZMY91-GS18 | Vishay Intertechnologies | Check for Price | Zener Diode, 91V V(Z), 6.08%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | ZMY91-GS08 vs ZMY91-GS18 |
DL4763A | Micro Commercial Components | Check for Price | Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | ZMY91-GS08 vs DL4763A |
DL4763A | PanJit Semiconductor | Check for Price | Zener Diode, 91.05V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, DL-41, MELF-2 | ZMY91-GS08 vs DL4763A |
DL4763A-B | Rectron Semiconductor | Check for Price | Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | ZMY91-GS08 vs DL4763A-B |
DL4763C | Micro Commercial Components | Check for Price | Zener Diode, 91V V(Z), 2%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | ZMY91-GS08 vs DL4763C |
DL4763AT/R13 | PanJit Semiconductor | Check for Price | Zener Diode, 91.05V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, DL-41, MELF-2 | ZMY91-GS08 vs DL4763AT/R13 |
DL4763A-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | ZMY91-GS08 vs DL4763A-T3 |
DL4763C-TP | Micro Commercial Components | Check for Price | Zener Diode, 91V V(Z), 2%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | ZMY91-GS08 vs DL4763C-TP |
ZMY91-GS08 Frequently Asked Questions (FAQ)
-
A recommended PCB layout for the ZMY91-GS08 includes a ground plane under the photodiode, a small pad for the anode, and a larger pad for the cathode. Keep the traces short and wide to minimize noise and capacitance.
-
Use a TVS (Transient Voltage Suppressor) diode or a dedicated ESD protection device in parallel with the photodiode to protect it from electrostatic discharge. Ensure the ESD protection device has a low capacitance to minimize signal distortion.
-
While the datasheet specifies an operating temperature range of -40°C to 100°C, it's recommended to operate the ZMY91-GS08 between 0°C to 70°C for optimal performance and reliability.
-
Select an amplifier with a high input impedance, low noise, and a gain that matches the photodiode's sensitivity. Consider using a transimpedance amplifier (TIA) or a low-noise operational amplifier (op-amp) with a feedback resistor to convert the photodiode's current output to a voltage signal.
-
Store the ZMY91-GS08 in a dry, dark place with a temperature range of 20°C to 30°C and relative humidity below 60%. Avoid exposing the device to direct sunlight, moisture, or extreme temperatures.